text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-T1-2E-B-K1

Medium Toggle Switch, PC Terminal [6.35mm]

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Adam Tech SW-T1-2E-B-K1 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Current Rating: 15A
Insulation Resistance: 1000MΩ
Contact Material: Brass
Contact Plating: Silver
Actuator Type: Round
Termination Style: Quick Connect
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -25°C to +85°C
Dimension: L  29.5mm x H  46.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.70
USD
Quantity
Unit Price
10
$2.47
25
$2.43
50
$2.40
100
$2.38
200+
$2.32
Product Variant Information section