text.skipToContent text.skipToNavigation

Manufacturer Part #

WT12T

WT Series SPDT On-On Panel Mount Environmentally Sealed Toggle

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches WT12T - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Current Rating: 10A
Insulation Resistance: 200MΩ
Contact Material: Silver Over Copper
Actuator Type: Round
Termination Style: Screw
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -30°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
182
Factory Lead Time:
22 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.72
USD
Quantity
Unit Price
2
$15.86
4
$15.74
10
$15.58
25
$15.41
40+
$15.22
Product Variant Information section