Manufacturer Part #
EE92251S3-1000U-999
replacement to EE92251S3-000U-999
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:56 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EE92251S3-1000U-999 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Sleeve |
| Air Flow: | 39.5CFM |
| Noise: | 28dBA |
| Voltage Rating: | 12V |
| Rated Power: | 1.24W |
| RPM: | 2400RPM |
| No of Terminals: | 2 |
| Dimension: | L 92mm x W 92mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
56
$3.92
112
$3.88
168
$3.85
224+
$3.82
Product Variant Information section
Available Packaging
Package Qty:
56 per Box
Mounting Method:
Panel Mount