Manufacturer Part #
AFB0412HA-A
AFB Series 40 x 10 mm 6000 RPM 6.9 CFM 12 V 27 dB 2 Wire Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:640 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0412HA-A - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 6.9CFM |
| Noise: | 27dBA |
| Voltage Rating: | 12V |
| Dimension: | L 40mm x W 40mm x H 10mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
640+
$6.83
Product Variant Information section
Available Packaging
Package Qty:
640 per Box
Mounting Method:
Panel Mount