text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-PCB1073

TO-263 Package 12.7 x 26.2 x 10.2 mm 9.5° C/W Board Level Stamped Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advanced Thermal Solutions ATS-PCB1073 - Technical Attributes
Attributes Table
Thermal Resistance: 9.5°C/W
Material: Copper
Material Finish: Tin
Shape: Rectangular
Dimension: H  10.2mm x L  12.7mm x W  26.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.91
USD
Quantity
Unit Price
1
$0.91
30
$0.885
75
$0.865
200
$0.845
400+
$0.805
Product Variant Information section