text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3B-13.560MHZ-10-1-U-T

ABM3B Series 13.56 MHz ±10 ppm 10 pF -10 to +60 °C Surface Mount Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Abracon ABM3B-13.560MHZ-10-1-U-T - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 13.56MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 70Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications

The ABM3B Series 13.56 MHz ±10 ppm 10 pF -10 to +60 °C Surface Mount Ceramic Crystal

Features:

  • Available for fundamental mode and 3rd over tone mode (up to 125MHz)
  • Suitable for RoHS reflow
  • Available for tight stability
  • Seam sealed package assures high reliability

Applications:

  • Cellular telephones, Pagers
  • Com munication and Test equipment
  • High Density applications
  • PCMCIA and wireless applications
Pricing Section
Global Stock:
12,000
USA:
12,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
1,000+
$0.345
Product Variant Information section