text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-2333-270-BN-TR

2333 Series 27 MHz 3.3 V ±50 ppm -40°C to 85°C SMT Subminiature Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-2333-270-BN-TR - Technical Attributes
Attributes Table
Operating Frequency: 27MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
1,000+
$0.62
Product Variant Information section