text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-320-13-42-CKM-TR

ECX-42 Series 32 MHz ±10 ppm 13 pF 40 Ohm Surface Mount Quartz Crystal - SMD-4

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
ECS Inc. ECS-320-13-42-CKM-TR - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Drive Level: 300µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  4mm x W  2.5mm
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
1000
Total
$7,620.00
USD
Quantity
Unit Price
1,000
$0.665
2,000
$0.655
3,000
$0.65
4,000
$0.645
5,000+
$0.635
Product Variant Information section