text.skipToContent text.skipToNavigation

Manufacturer Part #

MP111A

MP Series 11.0592 MHz ±10ppm 20pF ±30ppm -20°C to +70°C Through Hole Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS MP111A - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 11.0592MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 30Ω
Insulation Resistance: 500mΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  10.85mm x W  3.8mm
No of Pins: 2
Package Style:  HC-49/U
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
100
$0.42
300
$0.41
400
$0.405
1,000
$0.395
1,500+
$0.39
Product Variant Information section