text.skipToContent text.skipToNavigation

Manufacturer Part #

ASD3-24.000MHZ-LR-T

ASD Series 24 MHz 2.5 x 2 mm 1.8 V ±25 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASD3-24.000MHZ-LR-T - Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.8V
Operating Temp Range: -40°C to +85°C
Dimension: L  2.5mm x W  2mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
1,000+
$0.525
Product Variant Information section