text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-8FA3X-120-TR

ECS8FA3X Series 12 MHz 14 x 9.8 mm 3.6 V ±200 ppm CMOS/TTL Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-8FA3X-120-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 12MHz
Frequency Stability: ±200ppm
Supply Voltage: 3V to 3.6V
Supply Current: 9mA
Symmetry: 45% to 55%
Load Capacitance: 30pF
Output Type: CMOS/TTL
Operating Temp Range: -40°C to +85°C
Rise Time: 6ns
Fall Time: 6ns
Dimension: L  14mm x W  9.8mm
No of Terminals: 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,500.00
USD
Quantity
Unit Price
1,000+
$2.50
Product Variant Information section