text.skipToContent text.skipToNavigation

Manufacturer Part #

EG-2121CA 156.2500M-LHRNB

MHZ 2.5V+/-100PPM(-5~85C) W/O AGING BULK

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America EG-2121CA 156.2500M-LHRNB - Technical Attributes
Attributes Table
Operating Frequency: 156.25MHz
Frequency Stability: ±100ppm
Supply Voltage: 2.5V
Supply Current: 30mA
Symmetry: -5% to +85%
Output Type: LVDS
Operating Temp Range: -5°C to +85°C
Rise Time: 400ps
Fall Time: 400ps
Dimension: L  7mm x W  5mm x H  1.2mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$786.00
USD
Quantity
Unit Price
100+
$7.86
Product Variant Information section