text.skipToContent text.skipToNavigation

Manufacturer Part #

911

Female Receptacle 2 Contact Push Pull Snap Fit Connector PC Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 911 - Technical Attributes
Attributes Table
Gender: Female Receptacle
No of Positions: 2
Mating Type: Push Pull
Termination: Snap-In
Mounting Method: Snap Fit
Features & Applications

The key-911 is a Female Receptacle 2 Contact Push Pull Snap Fit Connector PC Mount .

Product Features:

  • Low profile
  • Snap-fit mounting for positive retention during wave soldering
  • Rugged, stable construction facilitates reliable mating
  • High reliability, manufactured using Nickel Plated Brass bodies
  • and Tin Plated Phosphor Bronze contacts
  • Supplied with washer and nut
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Unit Price
250+
$2.42
Product Variant Information section