text.skipToContent text.skipToNavigation

Manufacturer Part #

09032646821

64 Position 2.54 mm DIN41612 Female Socket Receptacle

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09032646821 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 64
Pitch: 2.54 mm
Termination: Wire Wrap
Mounting Method: Through Hole
Features & Applications
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type C 9032646821 is a 64 position,female, 2.54mm connector with 13mm wrap posts.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.80
USD
Quantity
Unit Price
20
$6.44
60
$6.38
80
$6.37
200
$6.32
300+
$6.28
Product Variant Information section