text.skipToContent text.skipToNavigation

Manufacturer Part #

09042326832

32 Position 2 Row 5.08 mm Solder Straight Female DIN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09042326832 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 32
Pitch: 5.08 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.00
USD
Quantity
Unit Price
20
$8.50
40
$8.45
80
$8.40
100
$8.38
300+
$8.29
Product Variant Information section