text.skipToContent text.skipToNavigation

Manufacturer Part #

17051331201

48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
HARTING 17051331201 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Vertical
No of Positions: 133
No of Rows: 7
Pitch: 2 mm
Termination: Press-fit
Material: Thermoplastic Resin
Contact Resistance: 20mΩ
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Color: Beige
Mounting Method: Through Hole
Pricing Section
Global Stock:
91
USA:
91
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
13
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.38
USD
Quantity
Unit Price
13
$6.26
39
$6.21
65
$6.18
130
$6.15
260+
$6.09
Product Variant Information section