Manufacturer Part #
EBM10DSXH
20 Position ( 2 x 10 ) 3.96 mm Center Dip Solder Edgecard Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins EBM10DSXH - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 10 |
| Pitch: | 3.96 mm |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Features & Applications
The EEBM10DSXH is a 3.96 mm 20 Position Phosphor Bronze (Standard) card Edge connectors
Specifications:
- Accommodates .062" ± .008" [1.57mm ± .20mm] mating PC board
- Molded-in Key available In-between or in Contact Key.
- 3 AMP current rating per contact (for 5 AMP application, consult factory)
- 30 milliohm MAX at rated current
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$3.04
25
$3.00
75
$2.96
150
$2.93
400+
$2.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole