text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM22DRXH

44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM22DRXH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 44
Pitch: 3.96 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

The EBM22DRXH is a dual row 22 position, 44 contacts total, edgecard .431” profile on .156” contact centers, straight dip solder termination with mounting ears

Product Features:

  • PBT/Phosphor Bronze
  • 3 amp current rating per contact
  • 30 mΩ maximum at rated current
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold
  • Termination: .000100” Pure Tin, Matte
  • .156” [3.96mm] Contact Centers
  • 44 total contacts
  • Dual Readout
  • .200” [5.08mm] Row Spacing; .137”[3.48] Long Dip Solder, straight
  • Mounting With .125" Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$43.70
USD
Quantity
Unit Price
10
$4.37
25
$4.32
50
$4.27
150
$4.21
300+
$4.11
Product Variant Information section