text.skipToContent text.skipToNavigation

Manufacturer Part #

MP-0156-18-DS-1

36 Position Dual Row (18 x 2) 3.96 mm Pitch Micro Plastic Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins MP-0156-18-DS-1 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 36
Pitch: 3.96 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
121
Factory Lead Time:
3 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$1,108.80
USD
Quantity
Unit Price
120+
$9.24
Product Variant Information section