text.skipToContent text.skipToNavigation

Manufacturer Part #

245655030700829+T

30 Position 0.5mm Pitch Receptacle SMT Board to Board Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 245655030700829+T - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Straight
No of Positions: 30
Pitch: 0.5mm
No of Rows: 2
Material Finish: Gold
Termination: Solder
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,152.00
USD
Quantity
Unit Price
800+
$2.69
Product Variant Information section