text.skipToContent text.skipToNavigation

Manufacturer Part #

UFL-2LPA-088Y3T-A-100

100mm Cable Length Cable Outer Diameter, White Plug Cable Assembly

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Hirose Electric UFL-2LPA-088Y3T-A-100 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 100mm
Color: White
No of Positions: 1
Operating Temp Range: -40°C to +105°C
Frequency Range: 18Hz
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
1,000+
$0.87
Product Variant Information section