Manufacturer Part #
UFL-2LPK-066H1-AC100(800)
100 mm Cable Length Cable Outer Diameter Plug Cable Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
Hirose Electric UFL-2LPK-066H1-AC100(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric UFL-2LPK-066H1-AC100(800) - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| Length: | 100mm |
| Operating Temp Range: | -40°C to +90°C |
| Contact Resistance: | 30mΩ |
| Frequency Range: | 8Hz |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$1.11
300
$1.09
1,000
$1.08
1,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount