Manufacturer Part #
1-87756-6
AMPMODU 15 Micro Inches Gold 26-22 AWG Crimp Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-87756-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 1-87756-6 is a AMPMODU 15 Micro Inches Gold 26-22 AWG Crimp Socket Contact. It has an operating temperature range of -65°C to +105°C.
Features:
- Product Type = Contact
- Termination Method to Wire/Cable = Crimp
- Wire Insulation Diameter (mm [in]) = 1.55 [0.061]
- Connector Series = Mod IV
- With Insulation Support = Yes
- Applied Pressure = Standard
- Contact - Rated Current (A) = 3
- Voltage Rating (VAC) = 250
- Termination Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Crimp Area Plating = Tin-Lead over Nickel
- Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
- Contact Type = Socket
- Contact Plating, Mating Area, Material = Gold (15)
- Contact Base Material = Copper-Tin-Phosphor Bronze
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.30
3,000
$0.295
5,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag