Manufacturer Part #
1717674-1
DEUTSCH 4 Position Dual Row 4.5 mm 250 V Male Terminal Wire-to-Wire Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:350 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 1717674-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:AMPSEAL16 Reversed cap housing Capacity assembly lineDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding a new capacity assembly line for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected.Reason for Changes:Customer Request.Dear Customer, we hereby inform you of this change. The new assembly line is necessary to expand the capacity to meet the current product demand. IMPORTANT: No fit, form or function change. Parts off the new assembly line are identical to current production. Shipments from current and new tooling configurations may be mixed.First Date To Ship (Changed Parts Only):09-JUN-2023
Part Status:
TE Connectivity 1717674-1 - Technical Attributes
| Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
350 per Box
Mounting Method:
Wire Mount