text.skipToContent text.skipToNavigation

Manufacturer Part #

643075-2

White 2 Position Nylon Closed End Strain Relief Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 643075-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
No of Positions: 2
Color: White
Material: Nylon
Features & Applications
The 643075-2 is a White 2 Position Nylon Closed End Strain Relief Cover.

Features:

  • Product Type = Accessory
  • Accessory Type = Strain Relief Covers
  • Cover Style = Closed End
  • Used For = MTA-100 Connectors
  • Body Material = Nylon
  • Color = White
  • Panel Mount Retention = Without
  • Number of Positions = 2
  • UL Flammability Rating = UL 94V-2

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,400.00
USD
Quantity
Unit Price
20,000+
$0.17
Product Variant Information section