Manufacturer Part #
749087-2
AMPLIMITE 0.050 Series Female Screwlock Kit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 749087-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 749087-2 - Technical Attributes
Attributes Table
| Type: | Hardware |
Features & Applications
The 749087-2 is the .050 Series Board Mount Connectors Female Screw Locks type Accessary in a III series.
Features:
- Accessory
- Accessory Type = Female Screw Locks
- Product Series = Series III
- Thread Length (mm [in]) = 4.39 mm [0.173 in]
- Screwlock Style = Screwlock Only
- Packaging Quantity = 2/Bag
- Packaging Method is Individual Kit
- RoHS compliant, ELV compliant
- Lead Free Solder Processes = Not relevant for lead free proces
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag