text.skipToContent text.skipToNavigation

Manufacturer Part #

AWM-4P

AWM Size 20 AWG 16-22 Orange Color 4-Way Wedge Lock Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Amphenol Sine Systems AWM-4P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 4
Color: Orange
Material: Thermoplastic
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
4,952
USA:
4,952
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.08
USD
Quantity
Unit Price
1
$0.079
300
$0.0772
1,250
$0.0745
3,000
$0.0728
12,500+
$0.0687
Product Variant Information section