text.skipToContent text.skipToNavigation

Manufacturer Part #

AWP-4S

AWP Size 12 AWG 10-14 Orange Color 4-Way Wedge Lock Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Amphenol Sine Systems AWP-4S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 4
Wire Gauge: AWG 10-14
Color: Orange
Material: Thermoplastic
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
80
USA:
80
3,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Unit Price
1
$0.144
200
$0.141
750
$0.138
2,000
$0.135
7,500+
$0.13
Product Variant Information section