text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSB2D11004BP

Connector Cover, Dust For USB-B (USB TYPE-B)

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions MUSB2D11004BP - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Grey
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.70
USD
Quantity
Unit Price
60
$0.745
180
$0.725
300
$0.715
1,200
$0.695
1,800+
$0.68
Product Variant Information section