Manufacturer Part #
1977881-1
4 Position 11 Shell Size Housing Free Hanging Plug CPC Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1977881-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 4 |
| Mating Type: | Threaded |
| Termination: | Male/Pin Crimp |
| IP Rating: | IP67 |
| Material: | Plastic |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
100+
$16.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Box