text.skipToContent text.skipToNavigation

Manufacturer Part #

206705-4

CPC Series 1 Free Hanging Receptacle 9 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206705-4 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Features & Applications

The  206705-4 is a 9 position free hanging receptacle circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 13
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Type = Peripheral
  • Number of Positions = 9
  • Number of Signal Positions = 9
  • Contact Type = Pin
  • Connector Style = Receptacle
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,004.00
USD
Quantity
Unit Price
600+
$3.34
Product Variant Information section