text.skipToContent text.skipToNavigation

Manufacturer Part #

869-008-103R001

CAVALIER Series 8 Position Male Bayonet Lock Panel Mount Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
NorComp 869-008-103R001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Straight
No of Positions: 8
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Voltage Rating: 250V
Current Rating: 2A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$323.00
USD
Quantity
Unit Price
50
$6.46
100
$6.43
150
$6.41
200
$6.39
250+
$6.34
Product Variant Information section