text.skipToContent text.skipToNavigation

Manufacturer Part #

AHD10-9-1939P8R

9-Position Receptacle with Reduced Rear Seal Green, Type II. Threaded Rear J1939

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Amphenol Sine Systems AHD10-9-1939P8R - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Thermoplastic
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
203
USA:
203
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.97
USD
Quantity
Unit Price
1
$6.97
5
$6.88
25
$6.79
50
$6.75
150+
$6.64
Product Variant Information section