text.skipToContent text.skipToNavigation

Manufacturer Part #

AHD16-6-12S

AHD Series 6-Position 10-14 AWG Threaded without Coupling Ring Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHD16-6-12S - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Push Pull
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 25A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.00
USD
Quantity
Unit Price
1
$4.88
10
$4.77
30
$4.69
75
$4.62
200+
$4.49
Product Variant Information section