text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-18-06PN-SRA

6 Positions 18-6 Shell Size Panel Mount Unshielded Circular Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Amphenol Sine Systems AHDP04-18-06PN-SRA - Technical Attributes
Attributes Table
Type: Receptacle Housing
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Bayonet
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 100A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.27
USD
Quantity
Unit Price
1
$5.27
10
$5.21
30
$5.16
75
$5.13
200+
$5.05
Product Variant Information section