text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-24-19SN-WTA

Size 24 Plug with 19 positions, Socket, normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Amphenol Sine Systems AHDP06-24-19SN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 19
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.19
USD
Quantity
Unit Price
1
$8.19
5
$8.07
20
$7.98
50
$7.92
125+
$7.80
Product Variant Information section