text.skipToContent text.skipToNavigation

Manufacturer Part #

ATHD06-1-12S-E003

1 Position Plug, Socket, Contact Size 12, Endcap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ATHD06-1-12S-E003 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 1
Mating Type: Latch Lock
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Current Rating: 25A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$824.00
USD
Quantity
Unit Price
1
$2.16
25
$2.11
75
$2.08
200
$2.06
500+
$2.00
Product Variant Information section