text.skipToContent text.skipToNavigation

Manufacturer Part #

BU-10BMMA-LL7001

CERES FIELD INSTALLABLE STANDARD 10P M CONNECTOR M PIN LOCK SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW BU-10BMMA-LL7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 10
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 2A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
1
$6.97
5
$6.88
25
$6.79
50
$6.75
150+
$6.64
Product Variant Information section