Manufacturer Part #
MB5RJN0901-KIT
M23, 90° rotatable Receptacle Kit Checkmate™ Quick Locking 9 positions male pins
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Sine Systems MB5RJN0901-KIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems MB5RJN0901-KIT - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Right Angle DIN Receptacle |
| No of Positions: | 9 |
| Mating Type: | Threaded |
| Termination: | Male/Pin Crimp |
| IP Rating: | IP67 |
| Material: | Metal |
| Voltage Rating: | 250V |
| Current Rating: | 10A |
| Operating Temp Range: | -20°C to +130°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$39.35
3
$38.86
10
$38.34
20
$38.04
40+
$37.47
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Panel Mount