text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS10N4P03

Ecomate® Aquarius™ Series Straight plug w/ cord grip 4 Pos., size 10 pin contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Amphenol Sine Systems RTS6BS10N4P03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 500V
Current Rating: 13A
Shell Size: 10
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.75
USD
Quantity
Unit Price
1
$7.75
5
$7.65
25
$7.55
50
$7.51
150+
$7.39
Product Variant Information section