Manufacturer Part #
1658614-4
HDF-20 Series 9 Position Free Hanging Socket IDC Standard Cable Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1658614-4 - Product Specification
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
TE Connectivity 1658614-4 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Free Hanging Receptacle |
| No of Positions: | 9 |
| Termination: | IDC |
| Material: | Plastic |
| Mounting Method: | Through Hole |
Features & Applications
The 1658614-4 is a 9 position IDC ribbon cable plastic socket D-Sub connector.
Features:
- Product Type = Connector
- Product Series = HDF-20 (Ribbon Cable)
- Wire/Cable Type = Ribbon Cable
- Termination Method to Wire/Cable = Insulation Displacement Crimp (IDC)
- Mating Connector Lock = With
- Mating Connector Lock Type = Mounting Holes
- Shell Size = 1
- Solder Tail Contact Plating = Tin over Nickel
- Number of Positions = 9
- Preloaded = Yes
- Contact Type = Socket
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
- Housing Material = Thermoplastic - GF
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
600+
$4.49
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Mounting Method:
Through Hole