text.skipToContent text.skipToNavigation

Manufacturer Part #

180-026-213R011

180 Series 26 Position Dual Row Dip Solder Socket High Density D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-026-213R011 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 26
No of Rows: 3
Termination: Male/Pin Solder Cup
Pitch: 2.29 mm
Material: Front Metal
Shell Size: 2 A
Gender: Female
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$519.60
USD
Quantity
Unit Price
1
$4.56
15
$4.45
40
$4.39
100
$4.33
250+
$4.21
Product Variant Information section