text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104652-1

AMPMODU 10 Position Dual Row Straight SMT Strip Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104652-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 10
No of Rows: 2
Termination: PCB
Pitch: 1.27 mm
Material: Front Metal
Color: Black
Current Rating: 4A
Voltage Rating: 30V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -65°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5-104652-1 is a 10 position SMT dual row straight PCB strip socket. It is having an operating temperature range of (°C) = -65 – +105.

Features:

  • Connector Type = Connector Assembly
  • Mount Angle = Vertical
  • PCB Mount Retention = With
  • Mating Connector Lock = Without
  • Hold-Down Post Material = Copper Alloy
  • Hold-Down Post Plating = Tin (150) over Nickel (50)
  • Insulation Resistance (M?) = 5,000
  • Voltage (VAC) = 30
  • Dielectric Withstanding Voltage (V) = 300
  • Solder Tail Contact Plating = Tin (150) over Nickel (50)
  • Number of Positions = 10
  • PCB Mount Retention Type = Hold Down Post(s)
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold (30)
  • Underplate Material = Nickel
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5929
Multiple Of:
49
Total
$15,415.40
USD
Quantity
Unit Price
10
$2.77
30
$2.73
75
$2.70
200
$2.67
400+
$2.60
Product Variant Information section