Manufacturer Part #
5-5175473-1
20 Position Dual Rows 1.27 mm Pitch Plug Board to Board Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-5175473-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 20 |
| Termination: | Straight Solder Pins |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
200+
$6.62
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole