Manufacturer Part #
5747193-2
HD20 Series 50 Position Right Angle Receptacle Board Mount D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
TE Connectivity 5747193-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 50 |
| No of Rows: | 3 |
| Termination: | Straight Solder Pins |
| Pitch: | 2.76 mm |
| Material: | Full Metal |
| Shell Size: | 5 D |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 5747193-2 is a 50 Position Female Front metal right angle AMPLIMITE D-Sub Connectors.
Product Highlights:
- 50 Positions
- Connector Style = Receptacle
- PCB Mounting Orientation = Right angle
- Product Series = HD 20
- With Mating Connector Lock
- Sealed = No
- Profile = High
- Post Size (mm [in]) = 0.64 [.025]
- Mounting Hole Diameter (mm [in]) = 3.05 [.120]
- Shell Material = Steel
- UL Flammability Rating = UL 94V-0
- Housing Material = Thermoplastic - GF
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
463
USA:
463
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
7
$25.41
14
$25.23
21
$25.12
35
$24.99
70+
$24.70
Product Variant Information section
Available Packaging
Package Qty:
7 per Tube
Mounting Method:
Through Hole