Manufacturer Part #
5748471-1
HDP22 Series 62 Position Crimp Contact Shielded Hardware Plug Metal Kit D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 5748471-1 - Technical Attributes
| Style/Orientation: | Standard Cable Plug |
| No of Positions: | 62 |
| Termination: | Crimp Snap |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Features & Applications
Overview:
Tyco Electronics is the world’s leading connector manufacturer. Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today.
Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).
Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.
HDP-22 Crimp Snap-In Contact Series represents the core of the Amplimite offer, providing a lower cost, commercial version of the military approved Series 90 family. This low cost, high performance, precision-formed crimp contact connector has shell sizes that offer a wide selection of contact positions – 15, 26, 44, 62 and 78. HDP-20 series of connectors use size 22 contacts, which are based on .030 inches [0.76 cm] pin diameters with contact centerlines of .090 x .078 inches [2.29 x 1.98 cm] for shell sizes of 1,2 and 3; .095 x .078 inches [2.41 x 1.98 cm] for shell sizes of 4; and .095 x .082 inches [2.41 x 2.08 cm] for shell size 5. The smaller pin diameter of the HDP-22 series allow roughly 65% more contacts to be held in a given shell size and therefore higher density than the HDP-20 series connector. Crimp snap-in contacts also allows loading of only the number of contact being used.
5748471-1 is an Amplimite HDP-22 Series Plug with 62 (pin/male contact) positions housed in a size 4 full metal tin plated shell body.
The 5748471-1 comes with preloaded 22 DF posted contacts
Mating options can also be found in the Related Products Tab.
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole