Manufacturer Part #
978-015-010R031
2-Piece Grey Plastic D-Sub Backshell for 15 Position D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 978-015-010R031 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Material: | Plastic |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.29
150
$1.27
250
$1.26
750
$1.24
1,250+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Wire Mount