text.skipToContent text.skipToNavigation

Manufacturer Part #

225684-E

PowerElement, Female Thread 16-pin, pressfit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TE Connectivity 225684-E - Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Vertical
No of Positions: 1
Gender: Female
Termination: Press-fit
Contact Current-Max: 160A
Length: 14mm
Contact Material: Copper Alloy
Contact Plating: Matte-Tin
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.00
USD
Quantity
Unit Price
100
$2.31
200
$2.29
300
$2.27
400
$2.26
500+
$2.24
Product Variant Information section