Manufacturer Part #
66597-8
14 - 18 AWG Brass Tin Plated Crimp Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 66597-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 66597-8 - Technical Attributes
Attributes Table
| Type: | Crimp Contact |
| Style/Orientation: | Receptacle |
| No of Positions: | 1 |
| Gender: | Male |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
12,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel