text.skipToContent text.skipToNavigation

Manufacturer Part #

5-2232265-3

3 Position 1 Row (1 x 3) 6 mm Wire-to-Wire Power Triple Lock Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-2232265-3 - Technical Attributes
Attributes Table
No of Positions: 3
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20800
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,280.00
USD
Quantity
Unit Price
20,800+
$0.35
Product Variant Information section